Low

MULTICOMP  MC25121WF4751T4E  SMD Chip Resistor, Thick Film, 4.75 kohm, 500 V, 2512 [6432 Metric], 1 W, ± 1%, MC Series

MULTICOMP MC25121WF4751T4E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC25121WF4751T4E
Newark Part No.:
04P1650
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.75kohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.