Low

MULTICOMP  MC2512S3F5113T5E  SMD Chip Resistor, Thick Film, 511 kohm, 200 V, 2512 [6432 Metric], 330 mW, ± 1%, MC Series

MULTICOMP MC2512S3F5113T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC2512S3F5113T5E
Newark Part No.:
04P1369
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
511kohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products