Low

MULTICOMP  MC32601  USB Connector, USB Type A, Receptacle, 4 Positions, Surface Mount, Right Angle

MULTICOMP MC32601
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC32601
Newark Part No.:
46P5304
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Connector Type:
USB Type A
USB Standard:
-
Gender:
Receptacle
No. of Positions:
4Positions
Connector Mounting:
Surface Mount
Orientation:
Right Angle
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.