Low

MULTICOMP  MCCB1V154M2ACB  Tantalum Capacitor, Epoxy-Coated, MCCB Series, 0.15 F, 20%, 35 V, Radial Leaded, 5.1 mm

MULTICOMP MCCB1V154M2ACB
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCB1V154M2ACB
Newark Part No.:
39T1218
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.15µF
Voltage Rating:
35V
Product Range:
MCCB Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5.1mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
21ohm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.