Low

MULTICOMP  MCFRBTNV1101  Surface Mount MELF Resistor, MCF Series, 1.1 kohm, 250 mW, 0.1%, Metal Film

MULTICOMP MCFRBTNV1101
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFRBTNV1101
Newark Part No.:
27W0845
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.1kohm
Voltage Rating:
200V
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
MCF Series
Resistor Element Type:
Metal Film
Packaging:
Cut Tape
Temperature Coefficient:
± 15ppm/°C
MELF Resistor Case:
MELF DIN 0204 [3715 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products