Low

MULTICOMP  MCFT000087  Surface Mount High Frequency Inductor, MCFT Series, 22 nH, 700 mA, 0603 [1608 Metric], Wirewound

MULTICOMP MCFT000087
Technical Data Sheet (188.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCFT Series
Inductance:
22nH
DC Current Rating:
700mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.19ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
3GHz
Packaging:
Tape & Reel
Inductor Case Style:
0603 [1608 Metric]
Core Material:
Ceramic
SVHC:
To Be Advised
Q Factor:
38

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IMC0603ER22NJ01

IMC-0603-01 .022 5% ER E4

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.139 6000+ $0.127 9000+ $0.12

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.