Low

MULTICOMP  MCHP122WF1801T4E  Surface Mount Thick Film Resistor, MCHP12 Series, 1.8 kohm, 2 W, - 1%, 250 V

MULTICOMP MCHP122WF1801T4E
Technical Data Sheet (499.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Packaging:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor