Low

MCHP122WF3600T4E - 

Surface Mount Thick Film Resistor, MCHP12 Series, 360 ohm, 2 W, - 1%, 250 V

MCHP122WF3600T4E - Surface Mount Thick Film Resistor, MCHP12 Series, 360 ohm, 2 W, - 1%, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP122WF3600T4E
Newark Part No.:
61X9651
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
360ohm
:
MCHP12 Series
:
250V
:
Thick Film
:
2512 [6432 Metric]
:
2W
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

Surface Mount Thick Film Resistor, 3520 Series, 360 ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]

880 in stock

Each (Supplied on Cut Tape)

10+ $0.366 25+ $0.334 50+ $0.301 100+ $0.269 More Less

Related Searches

5,559 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 24/12/18
$0.316 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.316
25 + $0.199
50 + $0.169
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.