Low

MULTICOMP  MCHP122WF4302T4E  Surface Mount Thick Film Resistor, MCHP12 Series, 43 kohm, 2 W, - 1%, 250 V

MULTICOMP MCHP122WF4302T4E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP122WF4302T4E
Newark Part No.:
61X9662
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
43kohm
Voltage Rating:
250V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
MCHP12 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products