Low

MULTICOMP  MCHP122WF560JT4E  Surface Mount Thick Film Resistor, MCHP12 Series, 56 ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]

MULTICOMP MCHP122WF560JT4E
Technical Data Sheet (499.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
56ohm
Voltage Rating:
250V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
MCHP12 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

352156RFT

SMD Current Sense Resistor, 56 ohm, 2 W, 2512 [6432 Metric], ± 1%, 3521 Series

CGS - TE CONNECTIVITY

3,999 in stock

Price for: Each

1+ $0.443 10+ $0.42 25+ $0.361 50+ $0.31 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.