Low

MULTICOMP  MCKNP01SJ018JA10  Through Hole Wirewound Resistor, MCKNP Series, 1.8 ohm, 1 W, - 5%, Axial Leaded

MULTICOMP MCKNP01SJ018JA10
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor