Low

MULTICOMP  MCKNP02SJ0471A10  Through Hole Wirewound Resistor, MCKNP Series, 470 ohm, 2 W, - 5%, Axial Leaded

MULTICOMP MCKNP02SJ0471A10
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKNP02SJ0471A10
Newark Part No.:
55T6602
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:
SVHC:
No SVHC (20-Jun-2016)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor