Low

MULTICOMP  MCKNP02WJ056JA19  Through Hole Wirewound Resistor, MCKNP Series, 5.6 ohm, 2 W, - 5%, Axial Leaded

MULTICOMP MCKNP02WJ056JA19
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKNP02WJ056JA19
Newark Part No.:
55T6628
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5.6ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
MCKNP Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 400ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.