Low

MULTICOMP  MCKNP0W2J0470A10  Through Hole Wirewound Resistor, MCKNP Series, 47 ohm, 500 mW, - 5%, Axial Leaded

MULTICOMP MCKNP0W2J0470A10
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 5%
Product Range:
MCKNP Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 300ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.