Low

MULTICOMP  MCL034SRDD  LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 643 nm

MULTICOMP MCL034SRDD
Technical Data Sheet (125.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCL034SRDD is a Through-hole LED with red diffused lens, made of GaAlAs dice.
  • 5V Reverse voltage
  • 10μA at 5V Reverse current
  • -40 to 85°C Operating temperature range

Product Information

LED Color:
Red
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
20mA
Forward Voltage:
1.9V
Wavelength Typ:
643nm
Luminous Intensity:
85mcd
Viewing Angle:
76°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 643 nm

MULTICOMP

172 in stock

Price for: Each

1+ $0.143 250+ $0.128 500+ $0.115 1000+ $0.104 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.