Low

MCMF0W2FF2000A10 - 

Through Hole Resistor, 200 ohm, MCMF Series, 500 mW, ± 1%, Axial Leaded, 350 V

MCMF0W2FF2000A10 - Through Hole Resistor, 200 ohm, MCMF Series, 500 mW, ± 1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W2FF2000A10
Newark Part No.:
58K3748
Product Range
MCMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200ohm
:
MCMF Series
:
500mW
:
± 1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 50ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCMF0W4BB1002A50 is a metal film Fixed Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCMF series axial leaded through hole resistor features annealed copper coated with tin lead wire and sky blue insulated epoxy resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • 1000MΩ Minimum insulation resistance
  • 500V Dielectric withstanding voltage
  • 250V Maximum working voltage
  • 500V Maximum overload voltage
  • -55 to 155°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 200 ohm, MCMF Series, 500 mW, ± 1%, Axial Leaded, 350 V

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.01 Promotional price 2000+ $0.009 Promotional price 5000+ $0.009 Promotional price 10000+ $0.009 Promotional price More Less

Associated Products

Compare Selected

Related Searches

1,322 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$0.014 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.268
10 + $0.16
100 + $0.096
500 + $0.056
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.