Low

MCMF0W2FF220JA10 - 

Through Hole Resistor, 22 ohm, MCMF Series, 500 mW, ± 1%, Axial Leaded, 350 V

MCMF0W2FF220JA10 - Through Hole Resistor, 22 ohm, MCMF Series, 500 mW, ± 1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W2FF220JA10
Newark Part No.:
58K3749
Product Range
MCMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22ohm
:
MCMF Series
:
500mW
:
± 1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 50ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Related Searches

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on 23-Jul-2018

More stock available week commencing 23/07/18
$0.256 $ 0.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.256
10 + $0.18
100 + $0.124
500 + $0.087
1000 + $0.076
2000 + $0.064
5000 + $0.05
10000 + $0.035
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.