Low

MCMF0W4FF270JA50 - 

Through Hole Resistor, 27 ohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

MCMF0W4FF270JA50 - Through Hole Resistor, 27 ohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W4FF270JA50
Newark Part No.:
58K3835
Product Range
MCMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
27ohm
:
MCMF Series
:
250mW
:
± 1%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 27 ohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

10,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

10+ $0.14 25+ $0.103 50+ $0.074 100+ $0.056 More Pricing...

Add
0

Each

250+ $0.673 2500+ $0.648 5000+ $0.612 12500+ $0.564

Add
0

Each

250+ $0.74 2500+ $0.714 5000+ $0.674 12500+ $0.621

Add
0

Each

250+ $0.846 2500+ $0.816 5000+ $0.771 12500+ $0.711

Add
0

Each

250+ $0.564 2500+ $0.545 5000+ $0.515 12500+ $0.474

Add

Associated Products

Compare Selected

Related Searches

2,794 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
$0.009 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.149
50 + $0.127
100 + $0.094
500 + $0.067
1000 + $0.058
2000 + $0.054
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.