Low

MULTICOMP  MCMF0W8FF1803A20  Through Hole Resistor, Metal Film, 180 kohm, 200 V, Axial Leaded, 125 mW, ± 1%, MCMF Series

MULTICOMP MCMF0W8FF1803A20
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W8FF1803A20
Newark Part No.:
58K3908
Product Range
MCMF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
180kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MCMF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.