Low

MULTICOMP  MCPFP 6.3A 125V  Fuse, PCB Leaded, 6.3 A, 125 VAC, 125 VDC, Very Fast Acting, Axial Leaded

MULTICOMP MCPFP 6.3A 125V
Technical Data Sheet (119.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
6.3A
Voltage Rating VAC:
125VAC
Product Range:
-
Voltage Rating VDC:
125VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
Axial Leaded
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
300A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.