Low

MCPMP 5A 250V - 

Fuse, PCB Leaded, 5 A, 250 VAC, Slow Blow, Axial Leaded

MCPMP 5A 250V - Fuse, PCB Leaded, 5 A, 250 VAC, Slow Blow, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPMP 5A 250V
Newark Part No.:
95M6659
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5A
:
250VAC
:
-
:
-
:
Slow Blow
:
Axial Leaded
:
50A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

Related Searches

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
$0.632 $ 0.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.632
250 + $0.477
500 + $0.425
1000 + $0.385
5000 + $0.346
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.