Low

MCTC0525B5360T5E - 

SMD Chip Resistor, 536 ohm, MCT05 Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

MCTC0525B5360T5E - SMD Chip Resistor, 536 ohm, MCT05 Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW
MCTC0525B5360T5E - SMD Chip Resistor, 536 ohm, MCT05 Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTC0525B5360T5E
Newark Part No.:
01N7722
Product Range
MCT05 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
536ohm
:
MCT05 Series
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
100mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Maximum working voltage of 100V
  • Tolerance of ±0.1%
  • Industry standard ±25ppm/°C temperature coefficient (TCR) value
  • Operating temperature range -55°C to 155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.058 More Less

Related Searches

No Longer Manufactured

Alternatives Available

06AC1803 - RES, THIN FILM, 536R, 0.1%, 0.1W, 0805

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.