Low

MULTICOMP  MCTF0805BTC4991  SMD Chip Resistor, Thin Film, 4.99 kohm, 100 V, 0603 [1608 Metric], 100 mW, ± 0.1%, MCTF Series

MULTICOMP MCTF0805BTC4991
Technical Data Sheet (57.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.99kohm
Voltage Rating:
100V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCTF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thin Film, 4.99 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCTF Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.079 10000+ $0.069 25000+ $0.059 50000+ $0.048

Buy

Surface Mount Metal Film Resistor, PCF Series, 4.99 kohm, 100 mW, - 0.1%, 100 V

WELWYN

6,562:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.437 10+ $0.324 25+ $0.265 50+ $0.247 More pricing

Buy

Associated Products

Similar Products