Low

MCTR50T2-220RJB - 

Through Hole Resistor, 220 ohm, 350 V, Thick Film, TO-220, 50 W, ± 5%

MCTR50T2-220RJB - Through Hole Resistor, 220 ohm, 350 V, Thick Film, TO-220, 50 W, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTR50T2-220RJB
Newark Part No.:
01P2180
Product Range
MCTR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220ohm
:
350V
:
Thick Film
:
TO-220
:
50W
:
± 5%
:
MCTR Series
:
± 20ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High Power Resistor

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 16/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.