Low

MCV151K14DS - 

TVS Varistor, 95 V, 127 V, 14D Series, 250 V, Disc 14mm, Metal Oxide Varistor (MOV)

MCV151K14DS - TVS Varistor, 95 V, 127 V, 14D Series, 250 V, Disc 14mm, Metal Oxide Varistor (MOV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV151K14DS
Newark Part No.:
22T9980
Product Range
14D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
95V
:
127V
:
14D Series
:
250V
:
Disc 14mm
:
Metal Oxide Varistor (MOV)
:
4.5kA
:
-55°C
:
85°C
:
45J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCV151K14DS is a Metal Oxide Varistor features high performance transient voltage suppression and high performance withstanding surge currents. The maximum designated values of power system voltage that may be applied continuously between the terminals of a device. Test characteristic that is used to classify varistor by type. A test current of 1mA DC is typically used to determine varistor voltage classification type. Varistor voltage clamping characteristics can be defined at various test levels. It is suitable for protection against surges induced by lighting striking incoming power lines, suppression of surges caused by switching inductive loads such as transformers, relays and coils, protection of rectification diodes, SCRs, power transistors and semiconductor devices.
  • Short response time to surge voltage
  • Low standby power dissipation
  • Excellent clamping characteristics
  • High reliability
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Industrial, Communications & Networking, Test & Measurement

Related Searches

8,395 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
$0.071 $ 0.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.409
10 + $0.306
100 + $0.204
200 + $0.159
500 + $0.128
1000 + $0.10
2000 + $0.092
5000 + $0.088
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.