Low

MULTICOMP  SPC28650  RF / Coaxial Cable Assembly, N Bulkhead Jack, SMA Straight Plug, 1 ft, 305 mm, Black

MULTICOMP SPC28650
Technical Data Sheet (32.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
N Bulkhead Jack
Connector Type B:
SMA Straight Plug
Cable Length - Imperial:
1ft
Cable Length - Metric:
305mm
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.