Low

MM00991 - 

Solder Wire, 63/37, 0.022" Diameter, 183°C, 1lb

MM00991 - Solder Wire, 63/37, 0.022" Diameter, 183°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM00991
Newark Part No.:
42J6191
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Water Soluble
:
63, 37 Sn, Pb
:
0.56mm
:
0.022"
:
183°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM00991 is a high activity water soluble cored Solder Wire manufactured with a flux content of 2%. Multicore Hydro-X cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. Multicore Hydro-X water soluble flux cored solder wire is suitable for use in normal hand soldering operations where the components have been assessed as being able to withstand the necessary washing procedures. Stranded wire should not be used. Strip any insulation back so that flux residues are not trapped during the washing process. It is essential that the residues from soldering with Multicore Hydro-X cored solder wires be removed as soon as possible after soldering. The residues from Multicore Hydro-X cored solder wires may be readily cleaned in conventional equipment using water.
  • Rapid soldering of most difficult to solder parts
  • Fast wetting
  • Water washable, no need for added neutralisers
  • No insoluble residues
  • No spitting
  • Residues must be removed

Applications

Maintenance & Repair, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

32 Further stock expected to ship on 1-Mar-2018

More stock available week commencing 11/06/18

Contact me when back in stock

$27.34 $ 27.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.37
5 + $27.21
10 + $25.80
25 + $22.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICORE / LOCTITE - MM00991 - SOLDER WIRE, 63/37 SN/PB, 1LB 5 5 1 1
Purchasing WE HAVE USED THIS PRODUCT AND LOVE THE RESULTS THAT WE GET January 17, 2015
  • 2015-06-11T15:21:46.993-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_42J6191, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.