Low

GRM32ER61H106KA12L - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X5R, GRM Series

GRM32ER61H106KA12L - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X5R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM32ER61H106KA12L
Newark Part No.:
13T1229
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
10µF
:
50V
:
± 10%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $0.282 1000+ $0.28

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.12 10+ $0.671 25+ $0.602 50+ $0.531 More Pricing...

Add

MURATA

CAPACITOR, MLCC, X5R, 10UF, 50V, 1210

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.756

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.25 10+ $0.798 25+ $0.739 50+ $0.679 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $0.382 1000+ $0.379

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.704 2000+ $0.668 4000+ $0.639 6000+ $0.623 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 29/04/19

Alternatives Available

79K2731 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X5R, M Series

84R9165 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X5R, M Series

03AC2793 - CAPACITOR, MLCC, X5R, 10UF, 50V, 1210

View all alternatives / recommendations
$2.17 $ 2.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.17
10 + $1.72
25 + $1.57
50 + $1.43
100 + $1.29
250 + $1.03
500 + $0.974
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.