Low

MURATA  LQH3NPN680MG0L  Surface Mount High Frequency Inductor, 68 µH, 150 mA, 1212, Wirewound, 4.2 ohm

MURATA LQH3NPN680MG0L
Technical Data Sheet (309.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
68µH
DC Current Rating:
150mA
High Frequency Inductor Case:
1212
Inductor Construction:
Wirewound
DC Resistance Max:
4.2ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
16MHz
Packaging:
Cut Tape
Core Material:
Ferrite
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.