New Products

Circuit Studio

Professional PCB Design Tool, ready to pick up and go. Streamlined and easy-to-use interface, powerful native 3D PCB editing, and straight-forward schematic capture and project management tools.

Shop Now
ADI aquires Hittite
ADI

An innovative designer and manufacturer of high performance integrated circuits, ADI has added over 400 products in RF and mixed signal technologies.

Shop Now
SAMA5D4 Xplained Ultra evaluation kit
Atmel

Fast prototyping and low-cost evaluation platform for Atmel's SAMA5D4! This kit is a fully featured evaluation platform for the Atmel SMART SAMA5D44 ARM-based embedded microprocessor units (eMPU).

Shop Now
HDC1000 Humidity and Temperature Sensor
ARM

Low Power Humidity and Digital Temperature Sensor delivers high accuracy at ultra-low current in an ultra-compact package. Wireless sensing nodes are ideal in smart buildings and homes, wearable devices and appliances. Innovative placement of the sensing element on the bottom of the chip offers resistance to dust and dirt.

Shop Now
EDN's Hot 100 Products of 2014
Design Center

More New Products

Raspberry Pi 2 Model B 1GB
Amprobe

Everyone loves a sequel—Up to 6X faster!

Shop Now
Clamp Meter 380947
Extech

Digital Clamp Multimeter; Ideal for low current measurements.

Shop Now
Beaglebone Black Dev Board Enclosures
Hammond

Molded ABS plastic enclosure is machined to allow access to I/O connectors & often used controls and/or LEDs.

Shop Now

Featured Boards and Components

DC Motor Control Arduino Shield
infineon Logo

Arduino-compatible Motor Control Board brings a high current motor control board to Arduino projects.

Shop Now
EXPLORE NFC for Raspberry Pi
NXP

NFC and RFID for your Raspberry Pi module A, B, and B+. This add-on board gives full Near Field Communications functionality to Raspberry Pi allowing for applications like RFID.

Shop Now
BeagleBone Black Rev. C
element14

The BeagleBone Black boasts increased on-board flash memory to 4GB and ships with Debian GNU/Linux™ distribution pre-installed.

Shop Now

Featured Industrial Engineering Products

EdgeMate(tm) Wire-to-Edge-Card Power Connectors
Molex

Positive-lock design mates directly to the PCB edge card, eliminating the need for a mating header.

Shop Now
ELC Programmable Logic Controllers
eaton

Provides all of the big PLC features at a micro PLC price. ELC can fit more I/O in the same space and allow cost savings by reducing cabinet size.

Shop Now
EcoWire® Plus Hook Up Wire
Alpha Wire

Offers all the benefits of EcoWire Hook Up wire PLUS the added benefit of fluid resistance. Better dielectric strength, low specific gravity, up to 45% smaller, 40% lighter and fully recyclable.

Shop Now

Featured Test and Measurement Products

34465A/34470A Truevolt Digital Multimeters
Keysight Technologies

Keysight's next generation of DMMS with improved accuracy and usability.

Shop Now
7510 Series 7 1/2 Digit Graphical Digital Multimeter
Keithley

Precision Digital Multimeter, Touch Screen Display, and High Speed, High Resolution Digitizer create an Industry first - A Graphical Sampling DMM.

Shop Now
2268 Series Rack Mount Power Supplies
Keithley

Connect any BitScope via USB or Ethernet with Raspberry Pi to build a complete stand-alone mixed signal oscilloscope, logic analyzer, spectrum analyzer and waveform generator.

Shop Now

Additional Product Introductions

LT8610AC: 3.5A IOUT, 2.2MHz Synchronous Step-Down DC/DC Converter
Linear Technology

The LT8610AC's Burst Mode operation offers ultralow quiescent current, making it well suited for applications such as automotive "always-on" systems, which need to extend operating battery life.

Shop Now
OS-CON™Aluminum-Polymer Solid Capacitors
Panasonic

The OS-CON series offer a long life span and minimal changes in ESR throughout the entire rated temperature range.

Shop Now
AVB Series Short Circuit Proof PCB Transformers
Block

Unconditionally short-circuit proof, highest output in a minimum size.

Shop Now