Low

I8-AL - 

Alarm Controller, i Series, SPDT Relay Outputs, 1/8 DIN, 90 to 240 Vac

I8-AL - Alarm Controller, i Series, SPDT Relay Outputs, 1/8 DIN, 90 to 240 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
I8-AL
Newark Part No.:
04X5578
Product Range
i Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1
:
2
:
-
:
-
:
i Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The I8-AL is a 1/8 DIN Temperature/Process And Strain PID Controller features the big iSeries colour-changing display. The digits are twice the size of typical 1/8 DIN panel meter. The iSeries meter features the only LED display that can be programmed to change colour between green, amber and red at any setpoint or alarm point. The “i8” model is available as an extremely accurate programmable digital panel meter with no outputs or with dual outputs for controlling or alarming functions. Other options include isolated programmable analogue output, serial communications, Modbus and Ethernet. The user can easily program the i8 for any control or alarming requirement from simple ON/OFF to full autotune PID with a choice of form C SPDT relays, solid state relays, DC pulse and analogue (voltage and current) outputs. Fully isolated analogue output for retransmission of the process value is available in addition to the control and alarm relays.
  • User-friendly, simple to configure
  • Free software
  • Full autotune PID control
  • Universal inputs - RTD, thermocouple, process voltage/current and strain
  • Totally programmable colour displays standard
  • Built-in excitation standard
  • Embedded Internet connectivity available
  • 2 Control or alarm outputs - DC pulse, mechanical relays, analogue voltage and current

Applications

Industrial, Thermal Management, Automation & Process Control

Related Searches

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$362.79 $ 362.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $362.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.