Low

M12KIN-1/4-U-6-A/N - 

Thermocouple, M12 Probe, K, -50 °C, 90 °C, Stainless Steel, 6 ", M12 Series

M12KIN-1/4-U-6-A/N - Thermocouple, M12 Probe, K, -50 °C, 90 °C, Stainless Steel, 6 ", M12 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M12KIN-1/4-U-6-A/N
Newark Part No.:
61X9389
Product Range
M12 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M12 series Thermocouple Probe with mounting threads and M12 connectors.
  • Type J and K Thermocouple calibrations
  • Single and dual element configurations
  • Ungrounded junctions
  • -50 to 90°C (-58 to 194°F) Connector temperature range
  • 304 Stainless steel probe (type J) and Inconel 600 probe (type K)
  • 1⁄8 or 1⁄4" Diameters
  • Many standard lengths
  • Stainless steel transition with M12 connector

Applications

Sensing & Instrumentation, Industrial

Product Information

:
K
:
-50°C
:
90°C
:
Stainless Steel
:
6"
:
M12 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

$59.19 $ 59.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.