Low

PX429-500A5V/N - 

Pressure Sensor, Calibrated, IP67, -29 to 85°C, 34.5 bar, Voltage, Absolute, 30 VDC, 1/4" - 18 NPT

PX429-500A5V/N - Pressure Sensor, Calibrated, IP67, -29 to 85°C, 34.5 bar, Voltage, Absolute, 30 VDC, 1/4" - 18 NPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX429-500A5V/N
Newark Part No.:
32T2202
Product Range
PX409 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

NEWPORT's high accuracy piezoresistive pressure transducers have a proven record in high performance commercial and aerospace applications for over 25 years. The piezoresistive process uses strain gages molecularly embedded into a highly stable silicon wafer. The silicon wafer is diced into individual die which each contain a full strain gage bridge. The die is mounted in a sealed chamber protected from the environment by glass to metal seals and a stainless steel diaphragm.
  • High Standard Accuracy 0.08% BSL included Linearity, Repeatability and Hysteresis
  • 500 psia high accuracy transducer, 0-5 Vdc output. cable connection
  • 5-Point NIST Traceable Calibration Included with All Models
  • Broad Temperature Compensated Range -29 to 85°C (-20 to 185°F)
  • Premium Temperature Performance Span: ±0.5% over Compensated Range
  • Fast Response Time
  • Solid State Reliability and Stability
  • 300% Proof Pressure Minimum
  • Shock and Vibration Tested

Product Information

:
34.5bar
:
Voltage
:
Absolute
:
30VDC
:
1/4" - 18 NPT
:
10mA
:
PX409 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

$759.80 $ 759.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $759.80
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.