Low

NICHICON  TVX1A471MAD  Electrolytic Capacitor, General Purpose, 470 µF, 10 V, VX Series, ± 20%, Axial Leaded, 8 mm

NICHICON TVX1A471MAD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
TVX1A471MAD
Newark Part No.:
54K7430
Product Range
VX Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
10V
Product Range:
VX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
-
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products