Low

NICHICON  TVX1E221MAD  Electrolytic Capacitor, General Purpose, 220 µF, 25 V, VX Series, ± 20%, Axial Leaded, 8 mm

NICHICON TVX1E221MAD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
TVX1E221MAD
Newark Part No.:
54K7457
Product Range
VX Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TVX1E221MAD is a standard aluminium Electrolytic Capacitor with axial leaded termination and suitable for general purposes. Printed with white colour letter on purple blue sleeve marking.
  • Anti-solvent (through 100V only)
  • 280mA RMS at 85°C/120Hz Rated ripple current

Product Information

Capacitance:
220µF
Voltage Rating:
25V
Product Range:
VX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
-
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, General Purpose, 220 µF, 25 V, TTA Series, ± 20%, Axial Leaded, 8 mm

ILLINOIS CAPACITOR

382 in stock

Price for: Each

1+ $0.644 25+ $0.563 100+ $0.50 250+ $0.448

Buy

Electrolytic Capacitor, Miniature, 220 µF, 25 V, 516D Series, ± 20%, Axial Leaded, 8 mm

VISHAY

0

Price for: Each

1000+ $0.446

Buy
TVX1E221MAD1LS

Capacitor,220uF,25VDC,20-% Tol,20+% Tol

NICHICON

0

Price for: Each (Supplied on Full Reel)

1000+ $0.517 2000+ $0.502 3000+ $0.483 5000+ $0.462

Buy

Associated Products