Low

NICHICON  UHE2A151MHD  Electrolytic Capacitor, Miniature, 150 µF, 100 V, HE Series, ± 20%, Radial Leaded, 16 mm

NICHICON UHE2A151MHD
Technical Data Sheet (1.26MB) EN Technical Data Sheet (64.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150µF
Voltage Rating:
100V
Product Range:
HE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
15mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
-
ESR:
0.66ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

UHE2A151MHD1TN

CAPACITOR ALUM ELEC, 150UF, 100V, 20%, RADIAL

NICHICON

0

Price for: Each (Supplied on Full Reel)

500+ $0.541 750+ $0.496 1250+ $0.436

Buy

Electrolytic Capacitor, 150 µF, 100 V, FC Series, ± 20%, Radial Leaded, 18 mm

PANASONIC ELECTRONIC COMPONENTS

78 in stock

Price for: Each

1+ $0.67 Promotional price 10+ $0.67 Promotional price 25+ $0.67 Promotional price 50+ $0.67 Promotional price More pricing

Buy

Associated Products