Low

NICHICON  UHM0J102MPD6TD  Electrolytic Capacitor, 1000 µF, 6.3 V, ± 20%, Radial Leaded, 10 mm

NICHICON UHM0J102MPD6TD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UHM0J102MPD6TD
Newark Part No.:
70R1116
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000µF
Voltage Rating:
6.3V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
12.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
-
ESR:
25ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor