Low

NICHICON  UKA0J153MHD  Electrolytic Capacitor, 15000 µF, 6.3 V, KA Series, ± 20%, Radial Leaded, 16 mm

NICHICON UKA0J153MHD
Technical Data Sheet (471.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15000µF
Voltage Rating:
6.3V
Product Range:
KA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
35.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes