Low

NICHICON  UVZ0J102MPD1TD  Electrolytic Capacitor, 1000 µF, 6.3 V, VZ Series, ± 20%, Radial Leaded, 8 mm

NICHICON UVZ0J102MPD1TD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UVZ0J102MPD1TD
Newark Part No.:
65R3080
Product Range
VZ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000µF
Voltage Rating:
6.3V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Tape & Reel
Lead Spacing:
3.5mm
Height:
11.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 1000 µF, 6.3 V, VZ Series, ± 20%, Radial Leaded, 8 mm

NICHICON

1,310 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.154 Promotional price 10+ $0.154 Promotional price 25+ $0.154 Promotional price 50+ $0.154 Promotional price More pricing

Buy

Electrolytic Capacitor, 1000 µF, 6.3 V, VZ Series, ± 20%, Radial Leaded, 8 mm

NICHICON

0

Price for: Each

1000+ $0.145 5000+ $0.128 10000+ $0.118

Buy

Electrolytic Capacitor, 1000 µF, 6.3 V, NHG Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

10,248 in stock

Price for: Each

1+ $0.176 Promotional price 10+ $0.176 Promotional price 100+ $0.161 Promotional price 500+ $0.161 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 6.3 V, HE Series, ± 20%, Radial Leaded, 8 mm

NICHICON

710 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.145 Promotional price 10+ $0.145 Promotional price 25+ $0.145 Promotional price 50+ $0.145 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 6.3 V, KMG Series, ± 20%, Radial Leaded, 8 mm

UNITED CHEMI-CON

703 in stock

Price for: Each

1+ $0.481 10+ $0.335 100+ $0.167 500+ $0.152 More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 6.3 V, VR Series, ± 20%, Radial Leaded, 8 mm

NICHICON

2,302 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.119 Promotional price 10+ $0.119 Promotional price 25+ $0.119 Promotional price 50+ $0.119 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 6.3 V, HE Series, ± 20%, Radial Leaded, 8 mm

NICHICON

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.097 Promotional price 2000+ $0.097 Promotional price 3000+ $0.097 Promotional price 5000+ $0.097 Promotional price

Buy

Electrolytic Capacitor, 1000 µF, 6.3 V, M Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

516 in stock

Price for: Each

1+ $0.462 10+ $0.222 100+ $0.159 500+ $0.142 More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 6.3 V, VR Series, ± 20%, Radial Leaded, 8 mm

NICHICON

0

Price for: Each (Supplied on Full Reel)

3000+ $0.108 5000+ $0.087

Buy

Associated Products