Low

NICHICON  UWF1V2R2MCL1GB  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 35 V, WF Series

NICHICON UWF1V2R2MCL1GB
Technical Data Sheet (953.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
2.2µF
Voltage Rating:
35V
ESR:
-
Product Range:
WF Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
50mA
Diameter:
4mm
Height:
6.2mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

1,610 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.87 50+ $0.453 100+ $0.359 250+ $0.265 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.121 4000+ $0.112 10000+ $0.107 20000+ $0.098

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.135 4000+ $0.125 10000+ $0.118 20000+ $0.108

Buy

CAP, ALU ELEC, 2.2UF, 35V, SMD

PANASONIC ELECTRONIC COMPONENTS

97:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.483 250+ $0.365 500+ $0.326 1000+ $0.293 More pricing

Buy

Associated Products