Low

2410ML-04W-B80-B00 - 

Axial Fan, 2410ML Series, 12 V, DC, 60 mm, 25 mm, 46 dBA, 37 cu.ft/min

2410ML-04W-B80-B00 - Axial Fan, 2410ML Series, 12 V, DC, 60 mm, 25 mm, 46 dBA, 37 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2410ML-04W-B80-B00
Newark Part No.:
58K2919
Product Range
2410ML Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
60mm
:
25mm
:
46dBA
:
37cu.ft/min
:
1.05m³/min
:
Ball
:
2 Lead Wires
:
520mA
:
2410ML Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2410ML series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

398 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/09/18
$8.76 $ 8.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.26
5 + $15.87
10 + $15.49
25 + $14.51
50 + $14.04
100 + $12.87
250 + $12.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.