Low

3110PS-12W-B30-A00 - 

Axial Fan, 3110PS Series, 115 V, AC, 80 mm, 25 mm, 33 dBA, 19.7 cu.ft/min

3110PS-12W-B30-A00 - Axial Fan, 3110PS Series, 115 V, AC, 80 mm, 25 mm, 33 dBA, 19.7 cu.ft/min
3110PS-12W-B30-A00 - Axial Fan, 3110PS Series, 115 V, AC, 80 mm, 25 mm, 33 dBA, 19.7 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3110PS-12W-B30-A00
Newark Part No.:
58K7889
Product Range
3110PS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
80mm
:
25mm
:
33dBA
:
19.7cu.ft/min
:
0.56m³/min
:
Ball
:
2 Lead Wires
:
85mA
:
3110PS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3110PS-12W-B30-A00 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. This P-series axial fan comes with aluminium casing and polycarbonate (glass fibre-containing) impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 2600/3100RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 5/6W Rated power
  • 0.15/0.21"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Impedance protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
328 in stock

Each

1+ $23.21 10+ $21.84 50+ $19.71 100+ $18.34 250+ $16.59 More Less

Associated Products

Compare Selected

Related Searches

913 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/18
$23.16 $ 23.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.16
5 + $22.61
10 + $22.06
25 + $20.67
50 + $19.99
100 + $18.33
250 + $17.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NMB TECHNOLOGIES - 3110PS-12W-B30-A00 - AXIAL FAN, 80MM, 115VAC, 85mA 4 5 1 1
3110PS-12W-B30-A0 Axial Fan Great product! We use this product as a standard part in most our systems. April 2, 2015
  • 2015-06-11T15:22:47.996-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_58K7889, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.