Low

3610KL-05W-B60-D00 - 

Axial Fan, 3610KL Series, 24 V, DC, 92 mm, 25 mm, 44.5 dBA, 61.8 cu.ft/min

3610KL-05W-B60-D00 - Axial Fan, 3610KL Series, 24 V, DC, 92 mm, 25 mm, 44.5 dBA, 61.8 cu.ft/min
3610KL-05W-B60-D00 - Axial Fan, 3610KL Series, 24 V, DC, 92 mm, 25 mm, 44.5 dBA, 61.8 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3610KL-05W-B60-D00
Newark Part No.:
58K3102
Product Range
3610KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
92mm
:
25mm
:
44.5dBA
:
61.8cu.ft/min
:
1.75m³/min
:
Ball
:
2 Lead Wires
:
200mA
:
3610KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3610KL-05W-B60-D00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
  • Auto restart/polarity protection
  • 57.2Pa Static pressure
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

214 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
$17.33 $ 17.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.33
5 + $16.92
10 + $16.51
25 + $15.49
50 + $14.97
100 + $13.73
250 + $12.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement fan for a NMB model 3610ML-05W-B49. Needs to be a 24V 0.16A 92mm x 92mm x 25mm. I believe the last number 9 means it is a sensor type which I haven't been able to locate in the catalog.
3 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
3610KL-05W-B40-D00 axial fan comes with UL1007, AWG24, +Red, -Black lead wires.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:21.616-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_58K3102, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.