Low

5920PL-05W-B40-D00 - 

Axial Fan, 5920PL Series, 24 V, DC, 172 mm, 50 mm, 58 dBA, 240 cu.ft/min

5920PL-05W-B40-D00 - Axial Fan, 5920PL Series, 24 V, DC, 172 mm, 50 mm, 58 dBA, 240 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5920PL-05W-B40-D00
Newark Part No.:
93K7658
Product Range
5920PL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
172mm
:
50mm
:
58dBA
:
240cu.ft/min
:
6.8m³/min
:
Ball
:
2 Lead Wires
:
660mA
:
5920PL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5920PL-05W-B40-D00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, aluminum casing and plastic black impeller UL1007, AWG22 red, black lead wire.
  • Auto restart/polarity protection
  • 155Pa Static pressure
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 172 Series, 24 V, DC, 172 mm, 51 mm, 47 dBA, 226 cu.ft/min

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

125 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
$95.63 $ 95.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $95.63
5 + $91.15
10 + $86.67
25 + $80.70
50 + $79.50
100 + $73.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.