Low

2N3054 - 

Bipolar (BJT) Single Transistor, NPN, 55 V, 3 MHz, 25 W, 4 A, 150 hFE

2N3054 - Bipolar (BJT) Single Transistor, NPN, 55 V, 3 MHz, 25 W, 4 A, 150 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N3054
Newark Part No.:
10M4199
Also Known As:
GTIN UPC EAN: 768249004196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3054 is a silicon NPN Bipolar Transistor designed for general purpose medium power switching and amplifier applications.
  • Excellent safe operating area
  • DC Current gain specified to 3A
  • -65 to 200°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
NPN
:
55V
:
3MHz
:
25W
:
4A
:
150hFE
:
TO-66
:
2Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 768249004196

Associated Products

Related Searches

0 In stock

Supplier Direct Ship

$6.04 $ 6.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.04
50 + $5.75
100 + $5.64
500 + $5.38
1000 + $5.06
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.