Low

54-067 - 

Pushbutton Switch, On-(Off), SPST, 250 V, 250 V, 6 A, Solder

54-067 - Pushbutton Switch, On-(Off), SPST, 250 V, 250 V, 6 A, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
54-067
Newark Part No.:
32M5249
Also Known As:
GTIN UPC EAN: 768249072041
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
On-(Off)
:
SPST
:
250V
:
250V
:
6A
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 54-067 is an AC/DC rated Pushbutton Switch with quick make, quick break contacts and nickel-plated brass actuator.
  • Self-cleaning Contacts
  • Suitable for foot Switches
  • 6 to 8lbs Actuation Force
  • 0 to 85°C Temperature rating

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249072041

Related Searches

87 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$30.45 $ 30.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.45
25 + $29.05
50 + $28.23
100 + $27.39
250 + $26.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.