Low

54-083 - 

Rocker Switch, Illuminated, SPST, On-Off, Red, Panel, 10 A

54-083 - Rocker Switch, Illuminated, SPST, On-Off, Red, Panel, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
54-083
Newark Part No.:
32M5265
Also Known As:
GTIN UPC EAN: 768249073642
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
SPST
:
On-Off
:
Red
:
Panel
:
10A
:
-
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 54-083 is a single-pole single-throw (SPST) miniature snap-in illuminated Rocker Switch with translucent nylon actuator, red lens and 0.250-inch quick-connect terminals. It is suitable for low voltage applications.
  • 100MΩ Minimum insulation resistance
  • 1000VRMS Minimum dielectric strength
  • 100000 cycles Electrical life
  • 100000 cycles Mechanical life

Applications

Industrial, Power Management

Also Known As

GTIN UPC EAN: 768249073642

Related Searches

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
$4.78 $ 4.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.78
50 + $4.55
100 + $4.46
500 + $4.26
1000 + $4.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.