Low

NTE ELECTRONICS  NTE5304  Bridge Rectifier Diode, Single, 400 V, 1.5 A, TO-5, 1 V, 4 Pins

NTE ELECTRONICS NTE5304
Technical Data Sheet (17.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NTE5304 is a single-phase silicon Bridge Rectifier is designed for PC board assembly. The bridge rectifier has high reverse voltage to 1000V and surge overload ratings to 50A (Peak).
  • 280V Maximum RMS bridge input voltage
  • 400V Maximum DC blocking voltage

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
1.5A
Bridge Rectifier Case Style:
TO-5
Forward Voltage VF Max:
1V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Min:
-55 °C
Diode Mounting Type:
Through Hole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, Single, 400 V, 1.5 A, Through Hole, 1 V, 4 Pins

GENESIC SEMICONDUCTOR

0

Price for: Each

2000+ $0.271

Buy

Bridge Rectifier Diode, WOBM Series, Single, 200 V, 1.5 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP

6,644 in stock

Price for: Each

1+ $0.691 10+ $0.518 100+ $0.345 200+ $0.268 More pricing

Buy

Bridge Rectifier Diode, Single, 400 V, 1.5 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP

1,922 in stock

Price for: Each

1+ $0.691 10+ $0.518 100+ $0.345 200+ $0.268 More pricing

Buy

Bridge Rectifier Diode, Single, 400 V, 1.5 A, 1 V, 4 Pins

MULTICOMP

170 in stock

Price for: Each

1+ $0.161 Promotional price 10+ $0.161 Promotional price 100+ $0.161 Promotional price 200+ $0.161 Promotional price More pricing

Buy

Bridge Rectifier Diode, WOBM Series, Single, 100 V, 1.5 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP

2 in stock

Price for: Each

1+ $0.691 10+ $0.518 100+ $0.345 200+ $0.268 More pricing

Buy

Bridge Rectifier Diode, Single, 800 V, 1.5 A, Through Hole, 1 V, 4 Pins

NTE ELECTRONICS

763:  in stock

Price for: Each

1+ $2.26 50+ $2.05 100+ $1.88 250+ $1.74 More pricing

Buy

Bridge Rectifier Diode, Single, 400 V, 1.5 A, 1 V, 4

MULTICOMP

2,551:  in stock

Price for: Each

1+ $0.679 10+ $0.511 100+ $0.339 200+ $0.264 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.