Low

NTE ELECTRONICS  NTE5743  Bridge Rectifier Diode, Three, 1.6 kV, 75 A, 1.3 V, 5 Pins

NTE ELECTRONICS NTE5743
Technical Data Sheet (70.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Three
Repetitive Reverse Voltage Vrrm Max:
1.6kV
Forward Current If(AV):
75A
Bridge Rectifier Case Style:
-
Forward Voltage VF Max:
1.3V
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.