Low

NTE ELECTRONICS  NTE576  Fast / Ultrafast Diode, General Purpose, Single, 400 V, 5 A, 1.25 V, 35 ns, 150 A

NTE ELECTRONICS NTE576
Technical Data Sheet (57.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NTE576 is a general purpose Super Fast Rectifier with high surge current capability. The rectifier features high reliability and high current capability.
  • 280V RMS Voltage
  • 400VDC Blocking voltage
  • 50μA Peak reverse current
  • 150pF Typical junction capacitance

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
5A
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
35ns
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
150°C
Diode Case Style:
DO-27
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-65 °C
SVHC:
To Be Advised
Diode Type:
Ultrafast Recovery

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products